Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR605600000
Order Code4197021
Your Part Number
Technical Datasheet
297 In Stock
Need more?
297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.730 (CNY781.6549) |
| 5+ | CNY659.140 (CNY744.8282) |
| 10+ | CNY626.550 (CNY708.0015) |
| 25+ | CNY548.310 (CNY619.5903) |
| 50+ | CNY537.350 (CNY607.2055) |
| 100+ | CNY526.380 (CNY594.8094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.73 (CNY781.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR605600000
Order Code4197021
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance63ohm
Coaxial Cable Type-
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R605600000 is a Bulkhead BR2 Receptacle, panel sealed, front mounting with silver-plated beryllium copper center contact and nickel-plated brass body. This BR2 series receptacle has polyamide and diallyl phthalate insulation, panel mounting and solder termination.
- Bayonet coupling
- 3.5A Current rating
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Bulkhead Jack
Impedance
63ohm
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01