Print Page
Image is for illustrative purposes only. Please refer to product description.
644 In Stock
1,100 more incoming. You can reserve stock now
644 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.280 (CNY27.4364) |
| 5+ | CNY22.980 (CNY25.9674) |
| 10+ | CNY21.790 (CNY24.6227) |
| 20+ | CNY20.730 (CNY23.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.28 (CNY27.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The R921330 is a 2mm black insulated Banana Plug with solder pot, nickel-plated copper contact, tin-plated solder rear termination. It accepts for 20AWG cable.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Copper
Product Range
-
Connector Mounting
-
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001