Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR921930000
Order Code2406498
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.680 (CNY48.2284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.68 (CNY48.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR921930000
Order Code2406498
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating250V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R921930000 is a 2mm black insulated Banana Plug with nickel-plated brass contact, stamped panel-mount socket, tin-plated solder termination, 4mm strip length. It accepts 20AWG cable. Robust contact point pressure when connected, high durability for high number of mating cycles.
- Excellent electrical conduction
- Very low contact resistance
- Strip length of 4mm
- Suitable for 20AWG wire
- Maximum current rating is 10A at 20°C
- Operating voltage is 250Vrms at 50Hz
- Dielectric withstanding voltage is 1500Vrms at 50Hz
- Minimum insulation resistance is 5000Mohm
- Maximum contact resistance is 1mohm
- Temperature range from -60°C to 100°C
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
250V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for R921930000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084