Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2103-2545-AL
Order Code1874952
Product Range2545-AL Series
Your Part Number
Technical Datasheet
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.990 (CNY7.8987) |
| 10+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.99 (CNY7.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2103-2545-AL
Order Code1874952
Product Range2545-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length8mm
Product Range2545-AL Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
8mm
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Product Range
2545-AL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000805