Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3442-SS
Order Code1875137
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3442-SS
Order Code1875137
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - MetricM3
Screw Length11mm
Fastener MaterialStainless Steel
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Screw Head Style
Round Washer Face
Screw Length
11mm
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Metric
M3
Fastener Material
Stainless Steel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004432