Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.10.031.011/0000
Order Code4530204
Product RangeRAMO 22 E Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,216.960 (CNY1,375.1648) |
| 5+ | CNY1,108.810 (CNY1,252.9553) |
| 10+ | CNY1,000.660 (CNY1,130.7458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,216.96 (CNY1,375.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.031.011/0000
Order Code4530204
Product RangeRAMO 22 E Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationLatching
Switch Terminals5 Pin M12 Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom35V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product RangeRAMO 22 E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
5 Pin M12 Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
RAMO 22 E Series
Switch Operation
Latching
Contact Current Max
100mA
Contact Voltage DC Nom
35V
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278