Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.14.100.501/0000
Order Code1142066
Product RangeRACON 8 Series
Your Part Number
Technical Datasheet
81 In Stock
600 more incoming. You can reserve stock now
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.420 (CNY47.9346) |
| 10+ | CNY37.620 (CNY42.5106) |
| 25+ | CNY34.420 (CNY38.8946) |
| 50+ | CNY33.740 (CNY38.1262) |
| 100+ | CNY33.050 (CNY37.3465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.42 (CNY47.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.100.501/0000
Order Code1142066
Product RangeRACON 8 Series
Technical Datasheet
Product RangeRACON 8 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force330gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)8.4mm x 8.4mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 1.14.100.501/0000 is a single-pole single-throw Short-travel Key switch with THT outward terminals, 1NO contact type, gold contact and snap-action contact. The short-travel key switch offers an extremely high switching reliability while needing very little space. It can be arranged as single key, in rows or key blocks. When arranged under an overlay, RACON key switch should be combined with plungers. Suitable for wave soldering bath.
- 100mΩ Maximum contact resistance
- 10⁹Ω Insulation resistance
- -40 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
RACON 8 Series
Switch Mounting
Through Hole
Actuating Force
330gf
Switch Dimensions (L x W)
8.4mm x 8.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005