Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.920 (CNY29.2896) |
10+ | CNY18.320 (CNY20.7016) |
30+ | CNY16.610 (CNY18.7693) |
100+ | CNY14.490 (CNY16.3737) |
250+ | CNY13.560 (CNY15.3228) |
500+ | CNY12.640 (CNY14.2832) |
1000+ | CNY11.780 (CNY13.3114) |
2500+ | CNY11.380 (CNY12.8594) |
5000+ | CNY11.190 (CNY12.6447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.92 (CNY29.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.690.269/0000
Order Code9929479
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ615nm
Luminous Intensity-
Viewing Angle-
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The 1.90.690.269/0000 is a 3mm red Through-hole LED without socket.
Applications
Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
615nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001