Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
114 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.000 (CNY413.580) |
| 5+ | CNY320.250 (CNY361.8825) |
| 10+ | CNY265.350 (CNY299.8455) |
| 20+ | CNY237.900 (CNY268.827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.00 (CNY413.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1.90.690.365/0000 is a super-bright LED Lamp with protective diode.
- REACH compliant
- -30 to 65°C Operating temperature range
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
Wedge
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
12mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
400mcd
Supply Voltage
24V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001