Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No3.14.100.501/0000
Order Code9930132
Product RangeRF 15 R Series
Your Part Number
Technical Datasheet
56 In Stock
192 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 10+ | CNY23.910 (CNY27.0183) |
| 25+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY20.790 (CNY23.4927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.100.501/0000
Order Code9930132
Product RangeRF 15 R Series
Technical Datasheet
Product RangeRF 15 R Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force296gf
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The RF15R series RF short travel key Tactile Switch with snap action and silver/gold contacts. The round actuator of the RF15R key switch requires round front panel cut-outs. These make it possible to use a narrow keyboard grid of only 15.24mm with sufficiently large frame webs between the individual keys.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 15 R Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 42VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001