Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No3.14.200.012/0000
Order Code9930213
Product RangeRF 15 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.430 (CNY155.2959) |
| 5+ | CNY136.480 (CNY154.2224) |
| 10+ | CNY135.530 (CNY153.1489) |
| 20+ | CNY121.140 (CNY136.8882) |
| 50+ | CNY106.750 (CNY120.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.43 (CNY155.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.200.012/0000
Order Code9930213
Product RangeRF 15 Series
Technical Datasheet
Product RangeRF 15 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force296gf
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationIlluminated
Product Overview
The 3.14.200.012/0000 is a fully-illuminated RF-15 short-travel Tactile Switch features 2 green LEDs and green lens. Low-profile keyboards with RF-15 components should be designed with a 19.05mm grid. With this grid, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 15 Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 42VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003145