Print Page
Image is for illustrative purposes only. Please refer to product description.
10,393 In Stock
3,400 more incoming. You can reserve stock now
10393 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY5.040 (CNY5.6952) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY50.40 (CNY56.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040CT
Order Code3766082
Technical Datasheet
Product Range-
Device CoreARM Cortex-M0+
Operating Frequency Max133MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size264KB
Data Bus Width32bit
Supply Voltage Min1.8V
Supply Voltage Max3.3V
MCU Family-
MCU SeriesRP2040
Qualification-
Product Overview
RP2040 is the debut microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with 1 unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility. Supplied as 10x RP2040 MCU units on strips.
- Dual ARM Cortex-M0+ @133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip Flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analogue inputs
Technical Specifications
Product Range
-
Operating Frequency Max
133MHz
No. of Pins
56Pins
No. of I/O's
30I/O's
RAM Memory Size
264KB
Supply Voltage Min
1.8V
MCU Family
-
Qualification
-
Device Core
ARM Cortex-M0+
Program Memory Size
-
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32bit
Supply Voltage Max
3.3V
MCU Series
RP2040
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058