Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.550 (CNY66.1615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.55 (CNY66.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0626
Order Code3838504
Technical Datasheet
Accessory TypePower Supply Unit 12.5W - AU
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Plug TypeAU, CN, NZ
Product Overview
Raspberry Pi micro USB power supply designed to power any Raspberry Pi computer that features a micro USB connector.
- Featuring a captive micro USB cable
- White colour Type I Australia, New Zealand, China plug style
- 1.5m 18AWG output cable
- Short circuit and overcurrent protection
- 120mVp-p ripple & noise, ±2% line regulation and ±5% load regulation
- 12.5W maximum power, 2.5A nominal load current and 0.0A minimum load current
Technical Specifications
Accessory Type
Power Supply Unit 12.5W - AU
Output Voltage
5.1VDC
For Use With
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Input Voltage Range
96V AC to 264V AC
Output Current
2.5A
Plug Type
AU, CN, NZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107