1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,335.200 (CNY6,028.776) |
| 50+ | CNY5,148.400 (CNY5,817.692) |
Product Information
Product Overview
The 44A1121-22-2/6-9 is a 100m 2-core Screened Cable with tin-plated copper conductor and a shield, white PVF2 jacket. The 3822863005 SPEC 44 cable has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation cross-linked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). The result is a wire insulation system that offers a 150°C temperature rating, solder iron resistance and resistance to most solvents, fuels and lubricants. SPEC 44 cable is highly flame retardant, non-melting, does not cold flow and though mechanically very tough, is easy to handle and install using conventional tools.
- CPR: Not Yet Qualified
- Small size, light weight
- Low smoke and low corrosive gas generation
- Resistant to most chemicals and electrical arc tracking
Applications
Industrial, Commercial, Aerospace, Defence, Military, Avionics, Sensing & Instrumentation
Technical Specifications
600V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate