Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7530A1317-9
Order Code4006988
Also Known As440206-000,2-1193309-2
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,616.410 (CNY9,736.5433) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,616.41 (CNY9,736.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7530A1317-9
Order Code4006988
Also Known As440206-000,2-1193309-2
Technical Datasheet
Coaxial Cable Type-
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialThermorad S
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.29mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.05mm²
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
2.29mm
SVHC
To Be Advised
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
Thermorad S
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1