Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-0804AX
Order Code2101485
Also Known AsA16720-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.910 (CNY266.5783) |
| 10+ | CNY223.840 (CNY252.9392) |
| 25+ | CNY212.460 (CNY240.0798) |
| 100+ | CNY202.050 (CNY228.3165) |
| 250+ | CNY196.690 (CNY222.2597) |
| 500+ | CNY189.700 (CNY214.361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.91 (CNY266.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-0804AX
Order Code2101485
Also Known AsA16720-000
Technical Datasheet
Accessory TypeBand Strap Adapter
For Use WithMIL-C-38999 Series III & IV Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The BNX40AB00-0804AX is a CRES-Lock Band Strap Adapter made of aluminium alloy as per QQ-A-225 and olive drab cadmium finish. It is suitable for MIL-C-38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Strap Adapter
Connector Shell Size
9
Connector Body Material
Aluminium Body
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094