Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-1006AX
Order Code2101486
Also Known AsA88045-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.910 (CNY266.5783) |
| 10+ | CNY223.840 (CNY252.9392) |
| 25+ | CNY212.460 (CNY240.0798) |
| 100+ | CNY202.050 (CNY228.3165) |
| 250+ | CNY196.690 (CNY222.2597) |
| 500+ | CNY189.700 (CNY214.361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.91 (CNY266.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-1006AX
Order Code2101486
Also Known AsA88045-000
Technical Datasheet
Accessory TypeBand Strap Adapter
For Use WithMIL-C-38999 Series III & IV Connectors
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The BNX40AB00-1006AX is a CRES-Lock Band Strap Adapter made of aluminium alloy as per QQ-A-225 and olive drab cadmium finish. It is suitable for MIL-C-38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Strap Adapter
Connector Shell Size
11
Connector Body Material
Aluminium Body
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118