Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AZ00-1410AX
Order Code2101499
Also Known AsCV0591-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.250 (CNY584.4925) |
| 5+ | CNY490.780 (CNY554.5814) |
| 10+ | CNY465.820 (CNY526.3766) |
| 25+ | CNY443.000 (CNY500.590) |
| 50+ | CNY431.250 (CNY487.3125) |
| 100+ | CNY415.920 (CNY469.9896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY517.25 (CNY584.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AZ00-1410AX
Order Code2101499
Also Known AsCV0591-000
Technical Datasheet
Accessory TypeBand Strap Adapter
For Use WithMIL-C-38999 Series III & IV Connectors
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The BNX40AZ00-1410AX is a CRES-Lock Band Strap Adapter made of aluminium alloy as per QQ-A-225 and zinc nickel finish. It is suitable for MIL-C-38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Strap Adapter
Connector Shell Size
15
Connector Body Material
Aluminium Body
SVHC
Lead (25-Jun-2020)
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0216