Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY25.120 (CNY28.3856) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY75,360.00 (CNY85,156.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCTA-0165.
Order Code3218503
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithAMP MTCP Series Housing Connectors
Contact MaterialCopper Alloy
Technical Specifications
Contact Termination Type
Crimp
For Use With
AMP MTCP Series Housing Connectors
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004124