Print Page
Image is for illustrative purposes only. Please refer to product description.
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.280 (CNY22.9164) |
10+ | CNY16.040 (CNY18.1252) |
100+ | CNY14.280 (CNY16.1364) |
200+ | CNY13.400 (CNY15.142) |
500+ | CNY12.960 (CNY14.6448) |
1000+ | CNY11.720 (CNY13.2436) |
5000+ | CNY11.510 (CNY13.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.28 (CNY22.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3803-W2
Order Code3481964
Connector TypeTerminator
Internal Diameter2.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Internal Diameter
2.7mm
Insulator Material
PO (Polyolefin)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001311