Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0001.
Order Code7515054
Product RangeD-406 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.790 (CNY6.5427) |
| 10+ | CNY4.900 (CNY5.537) |
| 25+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY4.160 (CNY4.7008) |
| 250+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.320 (CNY3.7516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.79 (CNY6.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0001.
Order Code7515054
Product RangeD-406 Series
Technical Datasheet
Insulator ColourRed
Product RangeD-406 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
D-406 Series
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for D-406-0001.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001065