Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0126
Order Code3464473
Product RangeSOLDERTACT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0126
Order Code3464473
Product RangeSOLDERTACT Series
Technical Datasheet
Product RangeSOLDERTACT Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max24AWG
Wire Size AWG Min30AWG
For Use WithAMP MIL-C-28748 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
SOLDERTACT Series
Contact Termination Type
Solder
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
AMP MIL-C-28748 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000971