Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDK-621-0439-4P
Order Code3494626
Product RangeMIL-STD-1553B Series
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDK-621-0439-4P
Order Code3494626
Product RangeMIL-STD-1553B Series
Connector TypeTriaxial
Connector Body StyleStraight Plug
Connector MountingCable Mount
Product RangeMIL-STD-1553B Series
SVHCLead
Technical Specifications
Connector Type
Triaxial
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Product Range
MIL-STD-1553B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633