Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.35-2
Order Code798046
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,108.480 (CNY2,382.5824) |
5+ | CNY2,066.320 (CNY2,334.9416) |
10+ | CNY2,024.150 (CNY2,287.2895) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,108.48 (CNY2,382.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.35-2
Order Code798046
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.35mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
No. of Max Strands x Strand Size0
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.42mm
Approval Specification-
Product Range-
Product Overview
The FLDWC0311-0.35-2 is a 100m dual wall FlexLite™ Hook-up Wire with 0.35mm cross-section area, tin plated copper conductor of 24AWG wire, red radiation cross-linked modified PVDF jacket of 0.05mm thickness, radiation cross-linked modified polyalkene primary insulation of 0.10mm thickness, 600V rated voltage.
- CPR: Not Yet Qualified
- 125°C Rated temperature
- VW1 Flammability rating
- 1524MΩ/km Insulation resistance
- 8kV Spark test
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.42mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.35mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
0
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66