Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-1/4-OUT-4
Order Code3758433
Product RangeHT-CT Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,427.550 (CNY7,263.1315) |
| 5+ | CNY5,972.000 (CNY6,748.360) |
| 10+ | CNY5,359.360 (CNY6,056.0768) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY6,427.55 (CNY7,263.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-CT-50M-1/4-OUT-4
Order Code3758433
Product RangeHT-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourYellow
Length - Metric50m
I.D. Recovered Max - Metric3.2mm
Product RangeHT-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Yellow
I.D. Recovered Max - Metric
3.2mm
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
6.4mm
Length - Metric
50m
Product Range
HT-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896