Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/32-OUT-0
Order Code3922304
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,624.020 (CNY7,485.1426) |
| 5+ | CNY6,200.320 (CNY7,006.3616) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY6,624.02 (CNY7,485.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/32-OUT-0
Order Code3922304
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.094"
Shrink Tubing / Boot ColourBlack
Length - Metric50m
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
I.D. Supplied - Imperial
0.094"
Length - Metric
50m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236