Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81824/1-2.
Order Code1417997
Product RangeMini Seal Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM81824/1-2.
Order Code1417997
Product RangeMini Seal Series
Technical Datasheet
Insulator ColourBlue
Product RangeMini Seal Series
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.34mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
20AWG
Conductor Area CSA
1.34mm²
SVHC
No SVHC (14-Jun-2023)
Product Range
Mini Seal Series
Wire Size AWG Max
16AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658