Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAM15-9-77
Order Code2520643
Product RangeMHP-TAM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAM15-9-77
Order Code2520643
Product RangeMHP-TAM Series
Technical Datasheet
Product RangeMHP-TAM Series
Voltage Rating9VDC
Holding Current15A
Trip Current-
Time to Trip-
Current Rating Max80A
Operating Temperature Min72°C
Operating Temperature Max82°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
MHP-TAM Series
Holding Current
15A
Time to Trip
-
Operating Temperature Min
72°C
Automotive Qualification Standard
-
Voltage Rating
9VDC
Trip Current
-
Current Rating Max
80A
Operating Temperature Max
82°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004