Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRKEF400
Order Code2474207
Product RangePolySwitch RKEF
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRKEF400
Order Code2474207
Product RangePolySwitch RKEF
Technical Datasheet
Product RangePolySwitch RKEF
Voltage Rating60VDC
Holding Current4A
Trip Current8A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.9mm
Diameter-
Length21mm
Thickness3mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch RKEF
Holding Current
4A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
21mm
Height
24.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1