Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CT-50M-1-OUT-9
Order Code3748773
Product RangeTMS-CT Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,604.940 (CNY6,333.5822) |
2+ | CNY5,520.650 (CNY6,238.3345) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY5,604.94 (CNY6,333.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CT-50M-1-OUT-9
Order Code3748773
Product RangeTMS-CT Series
Technical Datasheet
I.D. Supplied - Imperial1"
Shrink Tubing / Boot ColourWhite
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Metric8.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTMS-CT Series
Technical Specifications
I.D. Supplied - Imperial
1"
Length - Imperial
164ft
I.D. Recovered Max - Metric
8.5mm
Product Range
TMS-CT Series
Shrink Tubing / Boot Colour
White
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.327234