Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/16-OUT-9
Order Code3754726
Product RangeTMS-CT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,675.450 (CNY1,893.2585) |
| 5+ | CNY1,466.020 (CNY1,656.6026) |
| 10+ | CNY1,214.700 (CNY1,372.611) |
| 25+ | CNY1,201.420 (CNY1,357.6046) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY1,675.45 (CNY1,893.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/16-OUT-9
Order Code3754726
Product RangeTMS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourWhite
Length - Metric50m
I.D. Recovered Max - Imperial0.06"
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTMS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Shrink Tubing / Boot Colour
White
I.D. Recovered Max - Imperial
0.06"
Product Range
TMS-CT Series
I.D. Supplied - Metric
4.8mm
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536