Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1006AI
Order Code3134217
Also Known As658819-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1006AI
Order Code3134217
Also Known As658819-000
Technical Datasheet
Connector Shell Size11
Cable Diameter Max9.52mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-C-38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Diameter Max
9.52mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783