Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-2012AI
Order Code2008655
Product RangeTinel Lock Code 40 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,244.220 (CNY1,405.9686) |
| 5+ | CNY1,156.140 (CNY1,306.4382) |
| 10+ | CNY1,068.060 (CNY1,206.9078) |
| 25+ | CNY1,005.590 (CNY1,136.3167) |
| 50+ | CNY960.960 (CNY1,085.8848) |
| 100+ | CNY943.130 (CNY1,065.7369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,244.22 (CNY1,405.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-2012AI
Order Code2008655
Product RangeTinel Lock Code 40 Series
Technical Datasheet
Connector Shell Size21
Cable Diameter Max19.05mm
Product RangeTinel Lock Code 40 Series
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Technical Specifications
Connector Shell Size
21
Product Range
Tinel Lock Code 40 Series
Cable Diameter Max
19.05mm
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659