Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoURHR-1-0
Order Code4966831
Also Known As769576-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.250 (CNY153.9625) |
| 10+ | CNY127.950 (CNY144.5835) |
| 25+ | CNY120.920 (CNY136.6396) |
| 100+ | CNY115.160 (CNY130.1308) |
| 250+ | CNY111.020 (CNY125.4526) |
| 500+ | CNY107.100 (CNY121.023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.25 (CNY153.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoURHR-1-0
Order Code4966831
Also Known As769576-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.984"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.082"
I.D. Recovered Max - Metric2.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio11.9:1
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
25mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.082"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.984"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
2.1mm
Shrink Ratio
11.9:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565