Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU1206-1000-TT10W
Order Code1614533
Product RangeBLU Series
Technical Datasheet
874 In Stock
Need more?
874 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.150 (CNY74.7495) |
| 10+ | CNY61.700 (CNY69.721) |
| 25+ | CNY55.450 (CNY62.6585) |
| 50+ | CNY50.260 (CNY56.7938) |
| 100+ | CNY46.090 (CNY52.0817) |
| 250+ | CNY42.760 (CNY48.3188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY66.15 (CNY74.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU1206-1000-TT10W
Order Code1614533
Product RangeBLU Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeUltra Precision
Product RangeBLU Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
100ohm
Resistor Technology
Thin Film
Product Range
BLU Series
Qualification
-
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Ultra Precision
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067