Print Page
604 In Stock
1,800 more incoming. You can reserve stock now
604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.590 (CNY18.7467) |
| 10+ | CNY16.370 (CNY18.4981) |
| 100+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY13.560 (CNY15.3228) |
| 500+ | CNY13.280 (CNY15.0064) |
| 1000+ | CNY13.010 (CNY14.7013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.59 (CNY18.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS231BG
Order Code8234663
Product RangeNYS
Also Known AsGTIN UPC EAN: 7613187010255
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 3-pole, 3.5mm metal jack plug featuring crimp strain relief
- Metal body
- Zinc die-cast (ZnAl4Cu1) shell with black shell plating
- Maximum cable diameter: 4mm
- Dielectric strength of 0.5KVDC
- Complies with IEC 68-2-20 solderability
- Lifetime of 1000 mating cycles
- 4mm cable O.D.
- Temperature range from -25°C to 70°C
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
NYS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NYS231BG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907