Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoRLS4FC
Order Code4079544
Product RangeLoudspeaker Connector FG-Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerREAN
Manufacturer Part NoRLS4FC
Order Code4079544
Product RangeLoudspeaker Connector FG-Series
Technical Datasheet
Product RangeLoudspeaker Connector FG-Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Technical Specifications
Product Range
Loudspeaker Connector FG-Series
Gender
Plug
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036