Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78S3.3-0.1
Order Code2747531
Product RangeR-78S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.660 (CNY49.3358) |
| 5+ | CNY43.610 (CNY49.2793) |
| 10+ | CNY43.560 (CNY49.2228) |
| 50+ | CNY41.910 (CNY47.3583) |
| 100+ | CNY39.530 (CNY44.6689) |
| 250+ | CNY38.740 (CNY43.7762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.66 (CNY49.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78S3.3-0.1
Order Code2747531
Product RangeR-78S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio5:1
Output Power Max330mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom1.5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height10.4mm
Depth11.6mm
Input Voltage DC Min650mV
Input Voltage DC Max3.15V
Product RangeR-78S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
10.4mm
Input Voltage DC Min
650mV
Product Range
R-78S Series
DC / DC Converter Type
SIP
Output Power Max
330mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
1.5V
Width
8.5mm
Depth
11.6mm
Input Voltage DC Max
3.15V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002