Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC02-24SC
Order Code1903062
Product RangeRAC02-C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC02-24SC
Order Code1903062
Product RangeRAC02-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2W
Output Voltage - Output 124VDC
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width22.2mm
Height33.7mm
Depth17.75mm
Product RangeRAC02-C Series
Product Overview
The RAC02-24SC is a 1-output 2W PCB mount AC/DC Converter with universal input voltage and fixed output voltage. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.
- Regulated output
- Ultra compact
- Low output ripple
- 77% Typical efficiency
- 330µF Maximum capacitive load
- 1.5mA Maximum leakage current
- 30kHz Typical operating frequency
- 1GΩ Minimum isolation resistance
- 1000pF Typical isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Current - Output 1
83mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
33.7mm
Product Range
RAC02-C Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
22.2mm
Depth
17.75mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03