Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-05SC/277
Order Code2440312
Product RangeRAC10-C/277 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY232.120 (CNY262.2956) |
5+ | CNY231.780 (CNY261.9114) |
10+ | CNY224.830 (CNY254.0579) |
50+ | CNY218.370 (CNY246.7581) |
100+ | CNY211.910 (CNY239.4583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.12 (CNY262.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-05SC/277
Order Code2440312
Product RangeRAC10-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Width27.4mm
Height23.5mm
Depth52.5mm
Product RangeRAC10-C/277 Series
Product Overview
The RAC10-05SC/277 is a 1-output 10W PCB mount AC/DC Converter with low standby power consumption. It features a high operating temperature and protected against overvoltage, overload and short circuit safety protections.
- Very compact low AC/DC power supply
- High efficiency
- Continuous-short circuit protection
- Isolated output 3.75kVAC/1 min
- High operating temperature
- Low standby power consumption
- 3.75kVAC/1 Minimum isolated output
- 36000µF Capacitive load (maximum)
- 100kHz Operating frequency
- 60ms Minimum at 230VAC/50Hz hold up time
- 3.75kVAC/1 minute Isolation voltage (input to output)
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 305V AC
Height
23.5mm
Product Range
RAC10-C/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.4mm
Depth
52.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062