Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD25-700P
Order Code2289713
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD25-700P
Order Code2289713
Technical Datasheet
Power Supply Applications-
Output Power Max25W
Output Voltage Max36VDC
LED Driver Mode-
Input Voltage Min90V
Input Voltage Max295V
Product Range-
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
Input Voltage Min
90V
Product Range
-
Output Power Max
25W
LED Driver Mode
-
Input Voltage Max
295V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22