Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRBBA3000-50
Order Code3264794
Product RangeRBBA3000 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,444.370 (CNY2,762.1381) |
5+ | CNY2,348.330 (CNY2,653.6129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,444.37 (CNY2,762.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBBA3000-50
Order Code3264794
Product RangeRBBA3000 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeHalf Brick
Output Power Max3kW
Output Voltage Min0V
Output Voltage Max60V
Output Current Max50A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max60V
Height13mm
Depth63.2mm
Width60.6mm
Product RangeRBBA3000 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
3kW
Output Voltage Max
60V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
63.2mm
Product Range
RBBA3000 Series
DC / DC Converter Type
Half Brick
Output Voltage Min
0V
Output Current Max
50A
Input Voltage DC Min
9V
Height
13mm
Width
60.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155