Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-1.00/W/X3
Order Code1793228
Technical Datasheet
Power Supply ApplicationsITE
Product Range-
Output Power Max31W
Output Voltage Max31V
Output Current1A
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingPanel
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max36V
Product Overview
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31W
Output Current
1A
DC / DC Converter Mounting
Panel
Input Voltage Min
6V
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Output Voltage Max
31V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045