Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPL-3.0A-CT
Order Code4079811
Technical Datasheet
Input Voltage DC Max18V
Alternatives for RPL-3.0A-CT
1 Product Found
Product Overview
RPL-3.0A-CT is a RPL-3.0A series buck converter with an integrated inductor in a tiny 3mm x 2.8mm x 2mm thermally-enhanced QFN package. The input range is from 4.7 to 18VDC, allowing 5V and 12V supply rails to be used. The output voltage can be set with two resistors in the range from 0.8V up to 5.4VDC. Its high current and small size as well as its high ambient temperature rating make the RPL-3.0A ideal for imaging systems, distributed power architectures, and portable equipment in telecom as well as in industrial applications where both thermal performance and board space are critical.
- Integrated solution
- Typical efficiency is 88% (efficiency tested at VIN= 4.7VDC, full load, and VOUT= 3.3VDC)
- Short circuit protection SCP, over current protection OCP, thermal shutdown
- Dimension (L x W x H) is 3.0 x 2.8 x 2.0mm
- Over 100°C ambient temperature at full load
- Switching frequency is 2MHz typical
- 8-pin QFN package
Technical Specifications
Input Voltage DC Max
18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001