Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRS-4809SZ/H3
Order Code2440481
Product RangeRS-Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY194.980 (CNY220.3274) |
5+ | CNY187.750 (CNY212.1575) |
10+ | CNY184.700 (CNY208.711) |
50+ | CNY174.880 (CNY197.6144) |
100+ | CNY171.390 (CNY193.6707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.98 (CNY220.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS-4809SZ/H3
Order Code2440481
Product RangeRS-Z Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1222mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min18V
Input Voltage DC Max72V
Product RangeRS-Z Series
Product Overview
The RS-4809SZ/H3 is an ECONOLINE DC/DC single output Regulated Converter with high power-density, an industrial temperature range of -40 to 85°C. It features remote-ON/OFF- control is just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The device is also ideal for many applications which additionally require EN-60601-1 certification.
- Continuous short-circuit protection
- Low noise
- No external capacitor needed
- 3kVDC Isolation
- 74 to 78 and 81% Typical efficiency
- 1000µF Maximum capacitance load
Applications
Medical, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
222mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
RS-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
72V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047