Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,669.510 (CNY3,016.5463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,669.51 (CNY3,016.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCTSS0000
Order Code3934944
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Current Measuring Range DC-
Current Measuring Range AC1.75A to 150A
Response Time120ms
Accuracy-
Technical Specifications
Supply Voltage DC Min
-
Current Measuring Range DC
-
Response Time
120ms
Supply Voltage DC Max
-
Current Measuring Range AC
1.75A to 150A
Accuracy
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946