Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB4V010
Order Code2821931
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4V010
Order Code2821931
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Digit Height15.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-199.9mV to +199.9mV / -1.999V to +1.999V / -19.99V to +19.99V / -199.9V to +199.9V
Panel Cutout Height
33mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Meter Function
DC Voltage
Digit Height
15.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138802