Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,548.320 (CNY4,009.6016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,548.32 (CNY4,009.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoTMPRT001
Order Code3935335
Technical Datasheet
Sensing Temperature Min-
RTD TypeComponent with Leads
Sensing Temperature Max-
RTD Accuracy-
Measured Temperature Min260°C
Resistance100ohm
Measured Temperature Max-73°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
-
Measured Temperature Min
260°C
Measured Temperature Max
-73°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
3.05m
Cable Termination
Wire Leaded
RTD Type
Component with Leads
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
10ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556