Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8,119.500 (CNY9,175.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,119.50 (CNY9,175.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoIN7004851000000
Order Code4668518
No. of Ethernet Ports-
No. of Serial Communication Ports5 Port
Network Speeds-
Port TypesRS485 x 2, RS232 x 1, Type-B Mini USB x 1, USB x 1
Gateway Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
DIN Rail / Wall
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
5 Port
Port Types
RS485 x 2, RS232 x 1, Type-B Mini USB x 1, USB x 1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257645