Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.790 (CNY57.3927) |
| 25+ | CNY38.650 (CNY43.6745) |
| 50+ | CNY33.540 (CNY37.9002) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY50.79 (CNY57.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREDAPT
Manufacturer Part NoSW-Z-6-0-00-03
Order Code7186113
Technical Datasheet
Internal Diameter-
External Diameter26mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM16
Product Range-
Product Overview
The IPWSHRNYLM16 is a M16 Sealing Washer, made of nylon 6 (polyamide 6). This SW-Z series IP sealing washer is fitted between an entry component and the equipment to maintain the ingress protection of the equipment.
- 1.5mm Thickness
Applications
Industrial
Technical Specifications
Internal Diameter
-
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
26mm
Thread Size - Metric
M16
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004